
High-performance power operational amplifier featuring a single differential input channel. This integrated circuit offers a wide operating supply voltage range up to 30V, with a typical operating supply voltage of 18V. Key specifications include a 1A output current per channel, 100dB voltage gain, and a 0.15V/µs slew rate. The device boasts a 70dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Packaged in a TO-220-5 configuration, this RoHS compliant component operates from -20°C to 75°C.
Onsemi LA6500-E technical specifications.
| Amplifier Type | POWER |
| Package/Case | TO-220-5 |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.75W |
| Max Supply Voltage | 30V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 20W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.15V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
