Onsemi LA6502-TLM-E technical specifications.
| Package/Case | HSSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.