The LA6571-TLM-E is a 5-channel brushless DC motor driver IC from Onsemi. It operates over a temperature range of -30°C to 85°C and has a maximum supply voltage of 13V. The IC is packaged in a SOP package with a lead-free finish. It is RoHS compliant and available in quantities of 1000 per reel. The LA6571-TLM-E has a slew rate of 0.5V/µs and a maximum collector current of 1A per channel.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushless DC (BLDC) |
| Number of Circuits | 5 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Width | 7.9mm |
| RoHS | Compliant |