Onsemi LA6581DMR2G technical specifications.
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 500mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6581DMR2G to view detailed technical specifications.
No datasheet is available for this part.