
The LA6581MC-BH is a surface mount power management IC with a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It is designed to handle a maximum supply voltage of 16V and a minimum supply voltage of 2.2V. The IC has a maximum power dissipation of 750mW and a maximum output current of 500mA. It is available in a halogen-free and lead-free package, packaged in tape and reel quantities of 2500 units. The LA6581MC-BH is RoHS compliant and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| RoHS | Compliant |
These are design resources that include the Onsemi LA6581MC-BH
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
