The LA6583MC-AH is a bipolar motor driver IC with a maximum collector current of 800mA and a maximum supply voltage of 14V. It operates over a temperature range of -30°C to 100°C and is packaged in a surface-mount SMD/SMT package. The device is lead free and halogen free, and is compliant with RoHS regulations. It is designed for use in motor control applications and is suitable for use with brushless DC motors.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Current per Channel | 800mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Width | 4.4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi LA6583MC-AH
Onsemi announces the reactivation of various motor driver and controller ICs previously listed for discontinuation in notices PD22094X and PD22094X3.
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.