Onsemi LA6584M-TLM-H technical specifications.
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 1.6A |
| Output Current per Channel | 1.6A |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6584M-TLM-H to view detailed technical specifications.
No datasheet is available for this part.