
The LA6585FA-BH is a surface mount motor driver IC from Onsemi, designed for use with brushless DC motors. It operates within a temperature range of -30°C to 90°C and can supply up to 500mA of current. The device is packaged in an MSOP-8 package and is RoHS compliant. It is suitable for use in applications where a compact, high-performance motor driver is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.2V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 3mm |
| RoHS | Compliant |
These are design resources that include the Onsemi LA6585FA-BH
Onsemi announces the reactivation of various motor driver and controller ICs previously listed for discontinuation in notices PD22094X and PD22094X3.
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.