
Single-phase full-wave BTL fan motor driver for brushless DC motors. Features over-temperature fault protection and operates from a 2.2V to 14V supply. Delivers 700mA output current per channel with a maximum collector current of 500mA. Packaged in a halogen-free, lead-free SOIC-10 NB surface-mount package, supplied on a 2500-piece tape and reel.
Onsemi LA6585MC-AH technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.2V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
