
Onsemi LA6585TFA-BH technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Output Current per Channel | 500mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6585TFA-BH to view detailed technical specifications.
No datasheet is available for this part.
