
Single-phase full-wave BTL fan motor driver for 24V power supply. Features 800mA maximum output current per channel, suitable for Brushless DC (BLDC) motors. Operates within an 8V to 26.4V supply voltage range and offers over-temperature and short-circuit fault protection. Packaged in a halogen-free, lead-free LSOP (SOIC10W / MFP10SK) surface-mount component, measuring 5mm (L) x 4.4mm (W) x 1.5mm (H).
Onsemi LA6588MC-AH technical specifications.
| Package/Case | LSOP |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Current per Channel | 800mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 9.5mA |
| Technology | BIPOLAR |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6588MC-AH to view detailed technical specifications.
No datasheet is available for this part.
