The LA6588MC-BH is a bipolar power management IC from Onsemi with a maximum operating temperature of 90°C and a minimum operating temperature of -30°C. It features fault protection against over temperature and short circuit, and is lead free and halogen free. The device is designed for surface mount applications and is available in a tape and reel packaging with a package quantity of 1000. It operates at a maximum supply voltage of 26.4V and has a power dissipation of 800mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | LSOP |
| Fault Protection | Over Temperature, Short Circuit |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 26.4V |
| Output Current | 800mA |
| Output Current per Channel | 800mA |
| Output Voltage | 1.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 9.5mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
These are design resources that include the Onsemi LA6588MC-BH
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.