
Onsemi LA6595T-TLM-E technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.2V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA6595T-TLM-E to view detailed technical specifications.
No datasheet is available for this part.