IC,TV/VIDEO CIRCUIT,TV/VIDEO SYNC CIRCUIT,BIPOLAR,DIP,14PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65 |
| Number of Terminals | 14 |
| Min Operating Temperature | -15 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 9.1 |
| REACH | Compliant |
| Military Spec | False |