The LA72700V is a specialized IC from Onsemi, featuring 36 terminals and a commercial temperature grade. It operates within a supply voltage range of 8.5 to 9.5 volts and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 36-pin LSSOP/SOP36 package, measuring 5.6mm in width and 15mm in length.
Onsemi LA72700V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 5.6 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.