
US MTS (Multi-channel Television Sound) Decoder, SSOP24 (275mil), 1000-REEL
Onsemi LA72702NV-TLM-E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LA72702NV |
| RoHS | Compliant |
No datasheet is available for this part.
