
The LA72910V Telecom IC is a specialized IC designed for high-frequency applications. It operates within a temperature range of -30°C to 70°C and is powered by a 5V supply voltage. The device has a maximum power dissipation of 26.5mW and is available in a lead-free SSOP package. The LA72910V is RoHS compliant and is packaged in tape and reel quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Frequency | 13.5MHz |
| Min Frequency | 11.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 26.5mW |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LA72910V |
| RoHS | Compliant |
