
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 26.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
