
Onsemi LA72912V-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 32mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA72912V-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
