IC,TV/VIDEO CIRCUIT,TV SOUND AND VIDEO RECEIVER CIRCUIT,BIPOLAR,SOP,24PIN,PLASTIC
Onsemi LA75665NM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 53 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.