Sign in to ask questions about the Onsemi LA78041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LA78041 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LA78041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.