
The LA8662V is a 16-pin SSOP lead-frame SMT telecom IC with a maximum operating supply voltage of 7V and a minimum operating supply voltage of 3V. It is designed for surface mount applications and has a typical operating supply voltage of 3.3V or 5V. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is manufactured by Onsemi and has a package material of plastic with a length of 5.2mm, width of 4.4mm, and height of 1.3mm.
Onsemi LA8662V technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.2 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Monolithic Linear IC |
| Max Operating Supply Voltage | 7V |
| Min Operating Supply Voltage | 3V |
| Power Supply Type | Analog |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 5V1P1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LA8662V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.