Onsemi LB11600JV-TLM-E technical specifications.
| Package/Case | SSOP |
| Height | 1.3mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 9.75mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Voltage | 300mV |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11600JV-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
