
Three-Phase Direct PWM Brushless Motor Driver, VCT24 3.5x3.5, 0.5P, 2000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | WFQFN |
| Halogen Free | Halogen Free |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi LB11620GP-TE-L-H
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
Onsemi notice PD22094X4 announces the reactivation of parts LA5759-MDB-E and LB11620GP-TE-L-H, which were previously discontinued in document PD22094X.
