
Three-Phase Direct PWM Brushless Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 70-FNFLD
Onsemi LB11620T-MPB-E technical specifications.
| Package/Case | TSSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 17V |
| Output Current | 25mA |
| Output Voltage | 5.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
