
Three-Phase Direct PWM Brushless Motor Driver, TSSOP24 4.4x6.5 / TSSOP24 (225 mil), 2000-REEL
Onsemi LB11620T-TLM-H technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11620T-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
