
Onsemi LB11650-E technical specifications.
| Package/Case | SIP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11650-E to view detailed technical specifications.
No datasheet is available for this part.
