
Onsemi LB11651-E technical specifications.
| Package/Case | SIP |
| Height | 11.8mm |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Dissipation | 3.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| Technology | BIPOLAR |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11651-E to view detailed technical specifications.
No datasheet is available for this part.
