
The LB11660FV-MPB-E is a surface mount motor driver IC from Onsemi, operating over a temperature range of -30°C to 90°C. It can supply up to 1.5A of current at 20V, with a maximum power dissipation of 800mW. This lead-free device is packaged in a SSOP package and is compliant with RoHS regulations. It features a parallel and PWM interface, making it suitable for various motor control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Current | 1.5A |
| Output Voltage | 20V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
