
Onsemi LB11660FV-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11660FV-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
