Onsemi LB11660RV-MPB-E technical specifications.
| Package/Case | SSOP |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Current | 1.5A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11660RV-MPB-E to view detailed technical specifications.
No datasheet is available for this part.