
Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor, SSOP16 (225mil), 2000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Height | 1.3mm |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Width | 4.4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi LB11660RV-TLM-E
Onsemi announces the reactivation of various motor driver and controller ICs previously listed for discontinuation in notices PD22094X and PD22094X3.
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
