
Half-pre Motor Driver, Single-Phase Full-Wave Drive, for Fan Motor, SSOP16 (225mil), 2000-REEL
Onsemi LB11660RV-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11660RV-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
