Onsemi LB11668MC-AH technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Output Current per Channel | 400mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11668MC-AH to view detailed technical specifications.
No datasheet is available for this part.