The LB11683H-MPB-E is a surface mount BIPOLAR power management IC from Onsemi. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. This device has a maximum operating supply voltage of 7V and can handle an output current of up to 1.5A. The power dissipation is rated at 800mW. The LB11683H-MPB-E is available in a tape and reel packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi LB11683H-MPB-E technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current | 1.5A |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
