Onsemi LB11693H-MPB-E technical specifications.
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Output Current | 1.8A |
| Output Voltage | 5.3V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11693H-MPB-E to view detailed technical specifications.
No datasheet is available for this part.