Sign in to ask questions about the Onsemi LB11693JH-TLM-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LB11693JH-TLM-E technical specifications.
| Package/Case | HSOP |
| Height | 2.25mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Collector Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 1.8A |
| Output Voltage | 5.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11693JH-TLM-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.