
Direct PWM Drive Brushless Motor Predriver, SSOP30 (275mil), 1000-REEL
Onsemi LB11697V-TLM-E technical specifications.
| Package/Case | SSOP |
| Height | 1.3mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 9.75mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 30mA |
| Output Voltage | 5.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
