
Microprocessor Fan Motor Interface Driver, C/O FOR MICRO 10 PKG, 4000-REEL
Onsemi LB11851FA-BH technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 6.5mA |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.