
Single-Phase Full-Wave Fan Motor Pre-Driver with Speed Control Function, SSOP20J (225mil), 2000-REEL
Onsemi LB11852RV-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11852RV-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
