This Onsemi power management IC is a single output device with a maximum operating temperature of 95°C and a minimum operating temperature of -30°C. It is available in a halogen-free, lead-free SSOP package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 16V and a minimum supply voltage of 5.5V. It can handle a maximum output current of 20mA and has a supply current of 7.5mA.
Onsemi LB11867FV-TLM-H technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| RoHS | Compliant |
No datasheet is available for this part.