Motor Driver, 3-Phase, Brushless, HSSOP48 (375mil), 1000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | HSSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 850mW |
| RoHS Compliant | Yes |
| Supply Current | 21mA |
| Technology | BIPOLAR |
| RoHS | Compliant |