Onsemi LB11873-MPB-E technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Current | 1.8A |
| Output Voltage | 5.35V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB11873-MPB-E to view detailed technical specifications.
No datasheet is available for this part.