The LB11873-TRM-E is a surface mount motor driver from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 28V and a minimum supply voltage of 9.5V. The device is RoHS compliant and has a power dissipation of 900mW. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | HSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Output Current | 1.8A |
| Output Voltage | 5.35V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| RoHS | Compliant |