
The LB11876-TLM-E is a low-side switch with an operating supply voltage of 17V and an output current of 20mA. It is packaged in a surface mount SSOP-36 package and is RoHS compliant. The device operates over a temperature range of -20°C to 80°C. It is available in quantities of 2000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
These are design resources that include the Onsemi LB11876-TLM-E
Notice of discontinuance for various Onsemi products due to the closure of the 5-inch production line and the elimination of Hydrazine at the Niigata (OSNC) facility.
