Sign in to ask questions about the Onsemi LB11885 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LB11885 technical specifications.
| Package Family Name | SOP |
| Package/Case | HSSOP |
| Pin Count | 50 |
| PCB | 48 |
| Tab | 2Tab |
| Package Length (mm) | 17.8 |
| Package Width (mm) | 7.9 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.3 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 28V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LB11885 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.