The LB11920 is a 28-pin dual motor driver IC from Onsemi, designed for commercial extended temperature applications. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 80°C. The device is packaged in a PDIP-28 package, measuring 12.7mm in width and 26.75mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 12.7 |
| Length | 26.75 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | Compliant |
| Military Spec | False |