
Direct PWM Drive 3-Phase Brushless Motor Driver, PDIP30 / DIP30SD (400 mil), 20-FNFLD
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Height | 4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 26.75mm |
| Max Collector Current | 3.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 11.2mm |
| RoHS | Compliant |
