
This Onsemi LB11922-TLM-E is a brushless DC motor driver IC with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is designed for surface mount applications and is packaged in a lead-free SSOP package. The IC is RoHS compliant and has a maximum supply voltage of 7V and a minimum supply voltage of 4.4V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.4V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
