
3-Phase Brushless Motor Driver, SSOP44 (275mil), 30-FNFLD
Checking distributor stock and pricing after the page loads.
Onsemi LB11923V-MPB-E technical specifications.
| Package/Case | SSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current | 30mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 620mW |
| RoHS Compliant | Yes |
| Supply Current | 29.5mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.
